EEPROM Serial-Microwire 8K-bit 512 x 16 2.5V/3.3V/5V 8-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
Rohm BR93H76RF-WE2 technical specifications.
| Package/Case | SOP |
| Density | 8Kb |
| Interface | Serial |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 512X16 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.