The BR93H86RF-WE2 is a 16Kb serial EEPROM from Rohm, packaged in a SOP case and available on tape and reel. It features a 1KX16 organization and operates at frequencies up to 500kHz. The device is RoHS compliant and can withstand operating temperatures between -40°C and 85°C.
Rohm BR93H86RF-WE2 technical specifications.
| Package/Case | SOP |
| Density | 16Kb |
| Interface | Serial |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 1KX16 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.