EEPROM SPI 1K BIT 128 X 8 2.5V/3.3V/5V 8PIN
Rohm BR95010-RMN6TP technical specifications.
| Access Time | 180ns |
| Interface | SPI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Organization | 128 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BR95010-RMN6TP to view detailed technical specifications.
No datasheet is available for this part.