Motor / Motion / Ignition Controllers & Drivers 5V Sgl-phase Full wave Fan Motor Dvr
Checking distributor stock and pricing after the page loads.
Rohm BU6904NUX-GTR technical specifications.
| Interface | PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 800mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.