
Rohm BU6929FV-E2 technical specifications.
| Package/Case | SSOP |
| Control Interface | SERIAL |
| Data Rate | 192Kbps |
| Height | 1.69mm |
| Interface | Serial |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Termination | SMD/SMT |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU6929FV-E2 to view detailed technical specifications.
No datasheet is available for this part.