Rohm BU6939FV-E2 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 128Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | LSI |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU6939FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.