
BU6940FV-E2, Speech Recorder IC 64Mbit/s Serial-SPI 32kHz, 28-Pin SSOP
Checking distributor stock and pricing after the page loads.
Rohm BU6940FV-E2 technical specifications.
| Package/Case | SSOP |
| Height | 1.15mm |
| Interface | SPI, Serial |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Sample Rate (Hz) | 32kHz |
| Width | 5.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
