The BU9972GU-E2 is a high side switch from Rohm, featuring a maximum output current of 500mA and a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a VBGA package. The device includes fault protection against over temperature and reverse current. It is compliant with the RoHS directive and is available in a cut tape packaging format.
Sign in to ask questions about the Rohm BU9972GU-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU9972GU-E2 technical specifications.
| Package/Case | VBGA |
| Contact Plating | Copper, Tin, Silver |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9972GU-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.