MOSFET N-CH 75V 75A D2PAK
Rohm BUK7109-75ATE,118 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 543pF |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 360mR |
| RoHS | Not Compliant |
No datasheet is available for this part.