MOSFET N-CH TRENCH 55V TO-220AB
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 292pF |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 720mR |
| RoHS | Not Compliant |