MOSFET N-CH 55V 61A SOT78
Checking distributor stock and pricing after the page loads.
Rohm BUK9518-55A,127 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.3nF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 10.7mR |
| RoHS | Not Compliant |
No datasheet is available for this part.