MOSFET N-CH 55V 54A TO220AB
Rohm BUK9520-55A,127 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BUK9520-55A,127 to view detailed technical specifications.
No datasheet is available for this part.