MOSFET N-CH 100V 39A TO220AB
Checking distributor stock and pricing after the page loads.
Rohm BUK9540-100A,127 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 400pF |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 350mR |
| RoHS | Not Compliant |
No datasheet is available for this part.