MOSFET N-CH 100V 23A TO220AB
Rohm BUK9575-100A,127 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 430pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 26mR |
| RoHS | Not Compliant |
No datasheet is available for this part.