MOSFET N-CH 55V 20A D2PAK
Rohm BUK9675-55A,118 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.2nF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 42mR |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm BUK9675-55A,118 to view detailed technical specifications.
No datasheet is available for this part.