MOSFET N-CH TRENCH 55V I2PAK
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.05nF |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 1.2R |
| RoHS | Not Compliant |