DIODE GEN PURP 80V 100MA SC59
Rohm DAN212KT246 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm DAN212KT246 to view detailed technical specifications.
No datasheet is available for this part.