
The IMX25T110 is a surface mount NPN bipolar junction transistor with a maximum collector current of 300mA and a gain bandwidth product of 35MHz. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is packaged in a small outline R-PDSO-G6 package and is lead free and RoHS compliant.
Rohm IMX25T110 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 50mV |
| Collector-emitter Voltage-Max | 100mV |
| Continuous Collector Current | 300mA |
| Emitter Base Voltage (VEBO) | 25V |
| Gain Bandwidth Product | 35MHz |
| hFE Min | 820 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 35MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm IMX25T110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
