IC CLOCK PROGRAM BUFFER 100TQFP
Rohm ISPPAC-CLK5620AV-01TN100I technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.