
The KTR18EZPF4322 is a 1% tolerance, 43.2k ohm chip resistor from Rohm, packaged in a 1206 case. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is RoHS compliant and features automotive AEC-Q200 qualification. It is available in a packaging quantity of 5000 units, packaged in cut tape.
Rohm KTR18EZPF4322 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 43.2kR |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF4322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.