
The KTR Series 953 Ohm 1% Tolerance 250mW 1206 Automotive AEC-Q200 Chip Resistor is a fixed resistor with a resistance of 953 ohms and a tolerance of 1%. It has a maximum power dissipation of 250mW and is packaged in a 1206 case. The resistor is designed for automotive applications and meets the AEC-Q200 standard. It has an operating temperature range of -55°C to 155°C and is available in quantities of 5000. The resistor is packaged in cut tape and is RoHS compliant.
Rohm KTR18EZPF9530 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 953R |
| RoHS Compliant | Yes |
| Series | KTR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm KTR18EZPF9530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.