
The KXCNL-1010 is a digital output device with a 12-bit resolution, operating within a temperature range of -40°C to 85°C. It is supplied with a maximum voltage of 3.6V and a minimum voltage of 1.7V. The device is packaged in a LGA package and is available in quantities of 500. It is compliant with RoHS regulations and is packaged on a tape and reel.
Sign in to ask questions about the Rohm KXCNL-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm KXCNL-1010 technical specifications.
| Package/Case | LGA |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm KXCNL-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
