
Accelerometers 5V MUX ANALOG 10g
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 200mV/g |
| Supply Current | 1.2mA |
| RoHS | Compliant |
