Kionix Accelerometer Triple ±2g 3.135V to 3.465V 647mV/g to 673mV/g 14-Pin DFN
Checking distributor stock and pricing after the page loads.
Rohm KXR94-7050-FR technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 800Hz |
| Package/Case | DFN |
| Interface | Analog |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.465V |
| Output Type | Analog |
| Package Quantity | 5 |
| Sensitivity | 660mV/g |
| Series | KXR94 |
| RoHS | Compliant |