The KXRB5-2050 is a 3-axis accelerometer from Rohm, featuring a SPI interface and a VFLGA package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device draws an operating supply current of 500uA and has a sensitivity of 660mV/g. It is available in a tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Axis | X, Y, Z |
| Bandwidth | 1kHz |
| Package/Case | VFLGA |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Sensitivity | 660mV/g |
| Sensor Type | 3 Axis |
| Series | KXRB5 |
| RoHS | Not Compliant |