
Accelerometers 546mV/g; 2048counts; 3.3V; I2C/SPI/Analog
Checking distributor stock and pricing after the page loads.
| Axis | X, Y, Z |
| Bandwidth | 1kHz |
| Package/Case | VFLGA |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Type | SPI, Analog, I2C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 440mV/g |
| Supply Current | 800uA |
| RoHS | Compliant |