The Rohm KXSS5-4457 is a VFLGA-packaged I2C/SPI bridge with a bandwidth of 1kHz, operating within a temperature range of -25°C to 70°C. It can handle supply voltages between 1.8V and 5.25V, with a maximum supply current of 800uA. This device is RoHS compliant and available in quantities of 1000, packaged on tape and reel. It is designed for surface mount applications and features sensitivity of 240mV/g.
Checking distributor stock and pricing after the page loads.
| Axis | X, Y, Z |
| Bandwidth | 1kHz |
| Package/Case | VFLGA |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Type | SPI, Analog, I2C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 240mV/g |
| Supply Current | 800uA |
| RoHS | Compliant |