The KXTE9-1050 from Rohm is a digital I2C interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.8V to 3.6V and has a supply current of 30uA. This IC is available in bulk packaging with a quantity of 500 units. It is sensitive to acceleration with a sensitivity of 16mV/g.
Rohm KXTE9-1050 technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Bulk |
| Sensitivity | 16mV/g |
| Supply Current | 30uA |
| RoHS | Not Compliant |
No datasheet is available for this part.