
The KXTH5-4325 is a 3-axis accelerometer from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.8V to 3.6V, with an operating supply current of 350uA. The device is packaged in tape and reel format and features a sensitivity of 364mV/g. It is designed for analog output and is part of the KXTH5 series.
Rohm KXTH5-4325 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.8V |
| Operating Supply Current | 350uA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Sensitivity | 364mV/g |
| Sensor Type | 3 Axis |
| Series | KXTH5 |
| RoHS | Not Compliant |
No datasheet is available for this part.