The LA-101MK is a green LED segment display from Rohm, packaged in a DIP case. It can handle a maximum forward current of 20mA and operates within a temperature range of -25°C to 75°C. The display has a luminous intensity of 16mcd and a wavelength of 563nm. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Rohm LA-101MK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LA-101MK technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.339inch |
| Illumination Color | Green |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 640mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA-101AK |
| Wavelength | 563nm |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-101MK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.