
Blue, 7-segment numeric LED display, 1-character, 8mm height, 4mm character width. Features through-hole mounting in a 10-pin DIP plastic package. Operates with a 3.6V supply voltage and 10mA forward current, delivering 56mcd luminous intensity at a 470nm wavelength. Rated for -25°C to 75°C operating temperature with 42mW maximum power dissipation. Lead-free and RoHS compliant.
Rohm LA-301BB technical specifications.
| Package/Case | DIP |
| Character Width | 4mm |
| Color | Blue |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.197inch |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 0.433inch |
| Luminous Intensity | 56mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 42mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Contacts | 10 |
| Number of Segments | 7 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA-301 B/L |
| Wavelength | 470nm |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-301BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
