
Blue 7-segment numeric LED display, 1-character, 8mm height, 4mm character width, featuring a plastic SOIC package for through-hole mounting. Delivers 470mcd luminous intensity at a 470nm wavelength with a 10mA forward current and 3.6V operating supply voltage. Offers over-temperature and reverse current fault protection, with a maximum operating temperature of 75°C and a minimum of -25°C. This lead-free, RoHS-compliant component utilizes an on/off interface.
Rohm LA-301BL technical specifications.
| Package/Case | SOIC |
| Character Width | 4mm |
| Color | Blue |
| Display Type | Segment |
| Fault Protection | Over Temperature, Reverse Current |
| Forward Current | 10mA |
| Height | 11mm |
| Illumination Color | Blue |
| Interface | On/Off |
| Lead Free | Lead Free |
| Luminous Intensity | 470mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Outputs | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-301BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.