Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm LA-301EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LA-301EB technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.433inch |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 0.433inch |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 65mW |
| Number of Characters | 1 |
| Number of Contacts | 10 |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA-301 B/L |
| Wavelength | 610nm |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-301EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
