Sign in to ask questions about the Rohm LA-301ELS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LA-301ELS technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Height | 0.197inch |
| Length | 0.433inch |
| Luminous Intensity | 90mcd |
| Max Power Dissipation | 65mW |
| Package Quantity | 160 |
| Series | LA-301 B/L |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LA-301ELS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
