
The LA-401BD is a blue LED indication device with a 1 character display and 10mA forward current. It operates at a maximum temperature of 75°C and minimum temperature of -25°C. The device is packaged in a DIP package and is lead free. It is RoHS compliant and has a luminous intensity of 56mcd.
Sign in to ask questions about the Rohm LA-401BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LA-401BD technical specifications.
| Package/Case | DIP |
| Character Width | 5.57mm |
| Color | Blue |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.512inch |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Luminous Intensity | 56mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 42mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Contacts | 10 |
| Number of Segments | 7 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-401BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.