
Green 7-segment numeric LED display, 1-character, featuring a 10.16mm viewing area height and 5.57mm character width. This through-hole component operates with a 2.1V forward voltage and 20mA forward current, emitting green light with a luminous intensity of 16mcd at a 563nm wavelength. Housed in a 10-pin DIP plastic package, it offers a maximum power dissipation of 60mW and operates within a -25°C to 75°C temperature range.
Rohm LA-401MD technical specifications.
| Package/Case | DIP |
| Character Width | 5.57mm |
| Color | Green |
| Depth | 9.6mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.512inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 13mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 120 |
| Packaging | Bulk |
| Power Dissipation | 480W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Wavelength | 563nm |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LA-401MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
