Sign in to ask questions about the Rohm LA-6460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LA-6460 technical specifications.
| Package/Case | Module |
| Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of LEDs | 8 |
| RoHS Compliant | No |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm LA-6460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.