The LAP-301YB is a yellow LED in a DIP package with a forward current of 10mA and a luminous intensity of 450mcd. It has a wavelength of 590nm and operates within a temperature range of -25°C to 75°C. The LED is RoHS compliant and is packaged in bulk quantities.
Sign in to ask questions about the Rohm LAP-301YB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LAP-301YB technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.433inch |
| Illumination Color | Yellow |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 448mW |
| Number of Characters | 1 |
| Package Quantity | 160 |
| Packaging | Bulk |
| Power Consumption | 56mW |
| RoHS Compliant | Yes |
| Series | LAP-301 B/L |
| Wavelength | 590nm |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LAP-301YB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.