Sign in to ask questions about the Rohm LAP-301YL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LAP-301YL technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 0.433inch |
| Luminous Intensity | 450mcd |
| Max Power Dissipation | 448mW |
| Number of Characters | 1 |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LAP-301 B/L |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LAP-301YL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.