Sign in to ask questions about the Rohm LAP-401VN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LAP-401VN technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.512inch |
| Luminous Intensity | 36mcd |
| Max Power Dissipation | 448mW |
| Number of Characters | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LAP-41 D/N |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LAP-401VN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.