Rohm LAP-401YN is a yellow LED with a luminous intensity of 450mcd, packaged in a DIP format. It has a maximum power dissipation of 448mW and is available in a bulk packaging quantity of 120. The LED is RoHS compliant and part of the LAP-41 D/N series.
Sign in to ask questions about the Rohm LAP-401YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LAP-401YN technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 0.512inch |
| Luminous Intensity | 450mcd |
| Max Power Dissipation | 448mW |
| Number of Characters | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LAP-41 D/N |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LAP-401YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.