Rohm LAP-601MB technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.748inch |
| Luminous Intensity | 100mcd |
| Max Power Dissipation | 448mW |
| Number of Characters | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LAP-601 B/L |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LAP-601MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.