Rohm LB-602AK2 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 65mW |
| Number of Contacts | 18 |
| Operating Supply Voltage | 2.05V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB-602 A/K2 |
| Wavelength | 626nm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm LB-602AK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.