
The LB-602MA2 is a green LED with a segment display type and 563nm wavelength. It has a luminous intensity of 25mcd and a forward current of 20mA. The LED operates within a temperature range of -25°C to 75°C and has a maximum power dissipation of 65mW. It is packaged in a DIP package with dimensions 25mm x 19mm x 8mm and is lead-free. The LED is RoHS compliant and available in a bulk packaging quantity of 300.
Rohm LB-602MA2 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 65mW |
| Number of Contacts | 18 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB-602 A/K2 |
| Wavelength | 563nm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm LB-602MA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.