
This green LED indication device features a forward current of 20mA and an operating supply voltage of 2.1V. It has a maximum power dissipation of 65mW and is packaged in a DIP format. The device operates within a temperature range of -25°C to 75°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.748inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 65mW |
| Number of Characters | 2 |
| Number of Contacts | 18 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB-602 A/K2 |
| Wavelength | 563nm |
| Width | 0.984inch |
| RoHS | Compliant |