
2-character, 7-segment numeric LED display, red illumination, 8mm character width. Features a 25mm length, 19mm height, and 25mm width within a DIP package for through-hole mounting. Operates with a 20mA forward current and 2V supply voltage, offering a luminous intensity of 16mcd at a 650nm wavelength. This lead-free, RoHS-compliant component has a maximum power dissipation of 60mW and operates between -25°C and 75°C.
Rohm LB-602VA2 technical specifications.
| Package/Case | DIP |
| Character Width | 8mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Contacts | 18 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB-602 A/K2 |
| Wavelength | 650nm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm LB-602VA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
