Sign in to ask questions about the Rohm LB-603MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm LB-603MF technical specifications.
| Capacitance | 0.603F |
| Package/Case | DIP |
| Character Width | 4mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.709inch |
| Illumination Color | Green |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.44W |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB-603 FP |
| Wavelength | 563nm |
| Width | 1.476inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LB-603MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
