Rohm LB-603VF technical specifications.
| Package/Case | DIP |
| Character Width | 8mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 37.5mm |
| Illumination Color | Red |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 960mW |
| Mount | Through Hole |
| Number of Characters | 3 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB-603 FP |
| Wavelength | 650nm |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm LB-603VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.