Rohm LBP-602DA2 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Height | 0.748inch |
| Luminous Intensity | 250mcd |
| Max Power Dissipation | 896mW |
| Number of Characters | 2 |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBP-602 A/K2 |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm LBP-602DA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.