Rohm LBP-602MK2 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Luminous Intensity | 100mcd |
| Max Power Dissipation | 56mW |
| Number of Characters | 2 |
| RoHS Compliant | Yes |
| Series | LBP-602 A/K2 |
| RoHS | Compliant |
Download the complete datasheet for Rohm LBP-602MK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.